Part Details for PSMN2R6-60PSQ by NXP Semiconductors
Overview of PSMN2R6-60PSQ by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN2R6-60PSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN2R6-60PSQ-ND
|
DigiKey | NOW NEXPERIA PSMN2R6-60PSQ - 150 Min Qty: 190 Container: Bulk MARKETPLACE PRODUCT |
331 In Stock |
|
$1.5800 | Buy Now |
|
Rochester Electronics | Nexperia PSMN2R6-60PSQ - 150A, 60V, 0.0026ohm, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 331 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
4281333
|
Farnell | RoHS: Compliant Min Qty: 221 Container: Each | 0 |
|
$2.3539 | Buy Now |
Part Details for PSMN2R6-60PSQ
PSMN2R6-60PSQ CAD Models
PSMN2R6-60PSQ Part Data Attributes:
|
PSMN2R6-60PSQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN2R6-60PSQ
NXP Semiconductors
PSMN2R6-60PS - N-channel 60 V, 2.6 mΩ standard level MOSFET in SOT78 TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 150 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 326 W | |
Surface Mount | NO |