-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN3R0-60BS - N-channel 60 V 3.2 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W5724
|
Newark | Mosfet, N Channel, 60V, 100A, D2Pak, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, On Resistance Rds(On):0.0032Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Nexperia PSMN3R0-60BS,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.3000 | Buy Now |
DISTI #
1727-PSMN3R0-60BS,118CT-ND
|
DigiKey | MOSFET N-CH 60V 100A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3980 In Stock |
|
$1.4531 / $3.1100 | Buy Now |
DISTI #
PSMN3R0-60BS,118
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN3R0-60BS,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2001 / $1.4323 | Buy Now |
DISTI #
771-PSMN3R0-60BS,118
|
Mouser Electronics | MOSFET PSMN3R0-60BS/SOT404/D2PAK RoHS: Compliant | 5488 |
|
$1.3100 / $2.9000 | Buy Now |
DISTI #
V36:1790_06540901
|
Arrow Electronics | Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Date Code: 2337 | Americas - 800 |
|
$1.2926 / $1.4726 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4800 Package Multiple: 800 | 0 |
|
$1.2800 | Buy Now |
DISTI #
PSMN3R0-60BS,118
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: PSMN3R0-60BS,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2001 / $1.4323 | Buy Now |
DISTI #
PSMN3R0-60BS.118
|
TME | Transistor: N-MOSFET, unipolar, 60V, 100A, Idm: 824A, 306W Min Qty: 1 | 0 |
|
$2.1200 / $2.9800 | RFQ |
DISTI #
2114729
|
Farnell | MOSFET, N-CH, 60V, 100A, D2PAK RoHS: Compliant Min Qty: 4800 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$1.4750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN3R0-60BS,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN3R0-60BS,118
Nexperia
PSMN3R0-60BS - N-channel 60 V 3.2 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 824 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |