Part Details for PSMN3R0-60ES by Nexperia
Overview of PSMN3R0-60ES by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for PSMN3R0-60ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMN3R0-60ES,127
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: PSMN3R0-60ES,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
PSMN3R0-60ES,127
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) I2PAK Rail - Rail/Tube (Alt: PSMN3R0-60ES,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ |
Part Details for PSMN3R0-60ES
PSMN3R0-60ES CAD Models
PSMN3R0-60ES Part Data Attributes:
|
PSMN3R0-60ES
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN3R0-60ES
Nexperia
Power Field-Effect Transistor, 100A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 800 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 824 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |