Part Details for PSMN3R5-40YSBX by Nexperia
Overview of PSMN3R5-40YSBX by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN3R5-40YSBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK7508
|
Newark | Mosfet, N-Ch, 40V, 120A, Sot-669 Rohs Compliant: Yes |Nexperia PSMN3R5-40YSBX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6550 / $1.2200 | Buy Now |
DISTI #
1727-PSMN3R5-40YSBXCT-ND
|
DigiKey | PSMN3R5-40YSB/SOT669/LFPAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2977 / $0.8900 | Buy Now |
DISTI #
PSMN3R5-40YSBX
|
Avnet Americas | - Tape and Reel (Alt: PSMN3R5-40YSBX) Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2971 / $0.3537 | Buy Now |
DISTI #
771-PSMN3R5-40YSBX
|
Mouser Electronics | MOSFET N CHAN 40V SOT669 RoHS: Compliant | 0 |
|
$0.4380 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.3110 | Buy Now |
DISTI #
PSMN3R5-40YSBX
|
TTI | MOSFET N CHAN 40V SOT669 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4290 | Buy Now |
DISTI #
PSMN3R5-40YSBX
|
Avnet Americas | - Tape and Reel (Alt: PSMN3R5-40YSBX) Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.2971 / $0.3537 | Buy Now |
DISTI #
PSMN3R5-40YSBX
|
EBV Elektronik | (Alt: PSMN3R5-40YSBX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |