Part Details for PSMN3R7-30YLC,115 by NXP Semiconductors
Overview of PSMN3R7-30YLC,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSMN3R7-30YLC,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia PSMN3R7-30YLC - 100A, 30V, 0.00515ohm, N-Channel Power MOSFET, LFPAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 363 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for PSMN3R7-30YLC,115
PSMN3R7-30YLC,115 CAD Models
PSMN3R7-30YLC,115 Part Data Attributes:
|
PSMN3R7-30YLC,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN3R7-30YLC,115
NXP Semiconductors
PSMN3R7-30YLC - N-channel 30 V 3.95 mΩ logic level MOSFET in LFPAK using NextPower technology SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 79 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |