Part Details for PSMN4R3-80PS,127 by NXP Semiconductors
Overview of PSMN4R3-80PS,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for PSMN4R3-80PS,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN4R3-80PS,127-954-ND
|
DigiKey | NEXPERIA PSMN4R3-80PS - 120A, 80 Min Qty: 174 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3806 In Stock |
|
$1.7300 | Buy Now |
|
Rochester Electronics | Nexperia PSMN4R3-80PS - 120A, 80V, 0.0043ohm, N-Channel Power MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 3806 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for PSMN4R3-80PS,127
PSMN4R3-80PS,127 CAD Models
PSMN4R3-80PS,127 Part Data Attributes
|
PSMN4R3-80PS,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN4R3-80PS,127
NXP Semiconductors
PSMN4R3-80PS - N-channel 80 V, 4.3 mΩ standard level MOSFET in TO220 TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 120 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 306 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |