-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN4R5-30YLC - N-channel 30 V 4.8 mΩ logic level MOSFET in LFPAK using NextPower technology@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4103
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia PSMN4R5-30YLC,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.3930 | Buy Now |
DISTI #
1727-5305-1-ND
|
DigiKey | MOSFET N-CH 30V 84A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1367 In Stock |
|
$0.2361 / $0.8500 | Buy Now |
DISTI #
PSMN4R5-30YLC,115
|
Avnet Americas | Trans MOSFET N-CH 30V 84A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN4R5-30YLC,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2342 / $0.2796 | Buy Now |
DISTI #
771-PSMN4R5-30YLC115
|
Mouser Electronics | MOSFET PSMN4R5-30YLC/SOT669/LFPAK RoHS: Compliant | 590 |
|
$0.2360 / $0.8400 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 61 W 9.6 nC Silicon Surface Mount Mosfet - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2300 / $0.2550 | Buy Now |
DISTI #
PSMN4R5-30YLC,115
|
Avnet Americas | Trans MOSFET N-CH 30V 84A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN4R5-30YLC,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2342 / $0.2796 | Buy Now |
DISTI #
PSMN4R5-30YLC,115
|
EBV Elektronik | Trans MOSFET N-CH 30V 84A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN4R5-30YLC,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3940851
|
Farnell | MOSFET RoHS: Compliant Min Qty: 1500 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.2794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN4R5-30YLC,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN4R5-30YLC,115
Nexperia
PSMN4R5-30YLC - N-channel 30 V 4.8 mΩ logic level MOSFET in LFPAK using NextPower technology@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 14.5 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 84 A | |
Drain-source On Resistance-Max | 0.0061 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 336 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |