-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN4R8-100PSE - N-channel 100 V 5 mΩ standard level MOSFET with improved SOA in TO220 package@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN4R8-100PSEQ by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PSMN4R8-100PSE - N-channel 100 V 5 mOhm standard level MOSFET RoHS: Compliant pbFree: Yes Status: End of Life / Last Time Buy Min Qty: 1 | 4970 |
|
$2.0300 / $2.3900 | Buy Now |
DISTI #
PSMN4R8-100PSEQ
|
TME | Transistor: N-MOSFET, unipolar, 100V, 693A, Idm: 693A, 405W Min Qty: 1 | 0 |
|
$3.2200 / $4.8200 | RFQ |
DISTI #
PSMN4R8-100PSEQ
|
Avnet Asia | Trans MOSFET N-CH 100V 120A 3-Pin TO-220AB Tube (Alt: PSMN4R8-100PSEQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN4R8-100PSEQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN4R8-100PSEQ
Nexperia
PSMN4R8-100PSE - N-channel 100 V 5 mΩ standard level MOSFET with improved SOA in TO220 package@en-us TO-220 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 542 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 693 A | |
Reference Standard | IEC-60134 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN4R8-100PSEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN4R8-100PSEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PSMN4R8-100PSE | Nexperia | Check for Price | Power Field-Effect Transistor | PSMN4R8-100PSEQ vs PSMN4R8-100PSE |
PSMN4R8-100BSEJ | Nexperia | $2.7592 | PSMN4R8-100BSE - N-channel 100 V 4.8 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin | PSMN4R8-100PSEQ vs PSMN4R8-100BSEJ |
IPP120N10S4-05 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor | PSMN4R8-100PSEQ vs IPP120N10S4-05 |
FDB047N10 | onsemi | $2.5223 | Power MOSFET, N-Channel, QFET®, 100 V, 164 A, 4.7 mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL | PSMN4R8-100PSEQ vs FDB047N10 |
IPB120N10S4-05 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor | PSMN4R8-100PSEQ vs IPB120N10S4-05 |