Transistors
PSMN5R5-60YS,115
Description: PSMN5R5-60YS - N-channel LFPAK 60 V, 5.2 mΩ standard level FET SOIC 4-Pin

Overview of PSMN5R5-60YS,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for PSMN5R5-60YS,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSMN5R5-60YS,115 by NXP Semiconductors

PSMN5R5-60YS,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
100 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
130 W
Surface Mount
YES
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PSMN5R5-60YS,115
    NXP Semiconductors
    PSMN5R5-60YS - N-channel LFPAK 60 V, 5.2 mΩ standard level FET SOIC 4-Pin
    VS

Related Parts for PSMN5R5-60YS,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMN5R5-60YS,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMN5R5-60YS,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PSMN5R5-60YS,115 would you like to use for your alert(s)?
  • Please alert me when PSMN5R5-60YS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMN5R5-60YS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMN5R5-60YS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMN5R5-60YS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMN5R5-60YS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMN5R5-60YS,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: