-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN5R5-60YS - N-channel LFPAK 60 V, 5.2 mΩ standard level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSMN5R5-60YS,115 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8569
|
Newark | Mosfet, N-Ch, 60V, 100A, Sot-669, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:100A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Nexperia PSMN5R5-60YS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14353 |
|
$0.7550 / $1.5200 | Buy Now |
DISTI #
86AK6019
|
Newark | Mosfet, N-Ch, 60V, 100A, Sot-669 Rohs Compliant: Yes |Nexperia PSMN5R5-60YS,115 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8120 / $0.8960 | Buy Now |
DISTI #
PSMN5R5-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN5R5-60YS,115) Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5814 / $0.5995 | Buy Now |
DISTI #
PSMN5R5-60YS.115
|
TME | Transistor: N-MOSFET, unipolar, 60V, 74A, 130W Min Qty: 1 | 2821 |
|
$1.0900 / $1.6100 | Buy Now |
DISTI #
PSMN5R5-60YS,115
|
Avnet Asia | Trans MOSFET N-CH 60V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN5R5-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.5343 / $0.5976 | Buy Now |
DISTI #
PSMN5R5-60YS,115
|
Avnet Silica | Trans MOSFET N-CH 60V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN5R5-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN5R5-60YS,115
|
EBV Elektronik | Trans MOSFET N-CH 60V 100A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN5R5-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | PSMN5R5 Series 60 V 8.3 mOhm 56 nC SMT N-Channel Standard Level MOSFET - LFPAK-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 12000 |
|
$0.7333 / $0.7857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN5R5-60YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN5R5-60YS,115
Nexperia
PSMN5R5-60YS - N-channel LFPAK 60 V, 5.2 mΩ standard level FET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |