-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN6R5-80PS - N-channel 80V 6.9mΩ standard level MOSFET in TO220@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5896-ND
|
DigiKey | MOSFET N-CH 80V 100A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3993 In Stock |
|
$1.1496 / $3.5300 | Buy Now |
DISTI #
PSMN6R5-80PS.127
|
TME | Transistor: N-MOSFET, unipolar, 80V, 100A, Idm: 470A, 210W Min Qty: 1 | 46 |
|
$1.7600 / $3.2800 | Buy Now |
DISTI #
PSMN6R5-80PS,127
|
Avnet Silica | Trans MOSFET N-CH 80V 100A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN6R5-80PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | Silica - 2800 |
|
Buy Now | |
DISTI #
PSMN6R5-80PS,127
|
EBV Elektronik | Trans MOSFET N-CH 80V 100A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN6R5-80PS,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN6R5-80PS,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN6R5-80PS,127
Nexperia
PSMN6R5-80PS - N-channel 80V 6.9mΩ standard level MOSFET in TO220@en-us TO-220 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 700 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0069 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 470 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |