Part Details for PSMN7R0-30YL by Nexperia
Overview of PSMN7R0-30YL by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PSMN7R0-30YL
PSMN7R0-30YL CAD Models
PSMN7R0-30YL Part Data Attributes:
|
PSMN7R0-30YL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN7R0-30YL
Nexperia
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | LFPAK-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 21 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 76 A | |
Drain-source On Resistance-Max | 0.0091 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 260 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN7R0-30YL
This table gives cross-reference parts and alternative options found for PSMN7R0-30YL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN7R0-30YL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN7R0-30YL,115 | PSMN7R0-30YL - N-channel 30 V 7 mΩ logic level MOSFET in LFPAK@en-us SOIC 4-Pin | Nexperia | PSMN7R0-30YL vs PSMN7R0-30YL,115 |
PSMN7R0-30YL | TRANSISTOR 76 A, 30 V, 0.0091 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN7R0-30YL vs PSMN7R0-30YL |