Part Details for PSMN7R6-100BSE by NXP Semiconductors
Overview of PSMN7R6-100BSE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for PSMN7R6-100BSE
PSMN7R6-100BSE CAD Models
PSMN7R6-100BSE Part Data Attributes
|
PSMN7R6-100BSE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN7R6-100BSE
NXP Semiconductors
75A, 100V, 0.0076ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 426 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 481 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |