-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN7R6-100BSE - N-channel 100 V 7.6 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ1714
|
Newark | Mosfet, N Ch, 100V, 75A, To-263 Rohs Compliant: Yes |Nexperia PSMN7R6-100BSEJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7675 |
|
$2.1700 / $3.1900 | Buy Now |
DISTI #
1727-1104-1-ND
|
DigiKey | MOSFET N-CH 100V 75A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4998 In Stock |
|
$1.3521 / $2.9000 | Buy Now |
DISTI #
PSMN7R6-100BSEJ
|
Avnet Americas | Trans MOSFET N-CH 100V 75A 3-Pin D2PAK T/R - Tape and Reel (Alt: PSMN7R6-100BSEJ) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3413 / $1.6009 | Buy Now |
DISTI #
771-PSMN7R6-100BSEJ
|
Mouser Electronics | MOSFET PSMN7R6-100BSE/SOT404/D2PAK RoHS: Compliant | 3048 |
|
$1.3500 / $2.8900 | Buy Now |
|
Future Electronics | PSMN7R6 Series 100 V 7.6 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.3800 / $1.4300 | Buy Now |
|
Future Electronics | PSMN7R6 Series 100 V 7.6 mOhm SMT N-Channel Standard Level MOSFET - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.3300 / $1.3800 | Buy Now |
|
Bristol Electronics | 721 |
|
RFQ | ||
|
Quest Components | 576 |
|
$2.0625 / $3.7500 | Buy Now | |
DISTI #
PSMN7R6-100BSEJ
|
TTI | MOSFET PSMN7R6-100BSE/SOT404/D2PAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4800 Package Multiple: 4800 Container: Reel | Americas - 0 |
|
$1.3500 | Buy Now |
DISTI #
PSMN7R6-100BSEJ
|
Avnet Americas | Trans MOSFET N-CH 100V 75A 3-Pin D2PAK T/R - Tape and Reel (Alt: PSMN7R6-100BSEJ) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.3413 / $1.6009 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN7R6-100BSEJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN7R6-100BSEJ
Nexperia
PSMN7R6-100BSE - N-channel 100 V 7.6 mΩ standard level MOSFET in D2PAK@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 426 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0076 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 296 W | |
Pulsed Drain Current-Max (IDM) | 481 A | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |