Part Details for PSMN7R6-60BS-HXY by HXY
Overview of PSMN7R6-60BS-HXY by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5360BSTZ | Analog Devices | 16-CH 16-bit Serial bipolar DA | |
AD9460BSVZ-105 | Analog Devices | 16Bit, 105 MSPS ADC PB Free | |
AD9960BSTZRL | Analog Devices | MxFE for RFID Reader Transceiv |
Price & Stock for PSMN7R6-60BS-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 80A 1 N-Channel TO-252-2L MOSFETs ROHS | 98 |
|
$0.3626 / $0.3840 | Buy Now |