Part Details for PSMN7R8-120ESQ by NXP Semiconductors
Overview of PSMN7R8-120ESQ by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN7R8-120ESQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PSMN7R8-120ESQ-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 7 Min Qty: 278 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
430 In Stock |
|
$1.0800 | Buy Now |
DISTI #
PSMN7R8-120ESQ
|
Avnet Americas | Trans MOSFET N-CH 120V 70A 3-Pin SOT-226 Rail - Rail/Tube (Alt: PSMN7R8-120ESQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | Nexperia PSMN7R8-120ESQ - 70A, 120V, 0.0079ohm, N-Channel Power MOSFET, TO-262AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 430 |
|
$0.9293 / $1.0900 | Buy Now |
DISTI #
PSMN7R8-120ESQ
|
Avnet Americas | Trans MOSFET N-CH 120V 70A 3-Pin SOT-226 Rail - Rail/Tube (Alt: PSMN7R8-120ESQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
4281365
|
Farnell | RoHS: Compliant Min Qty: 333 Container: Each | 0 |
|
$1.5742 | Buy Now |
Part Details for PSMN7R8-120ESQ
PSMN7R8-120ESQ CAD Models
PSMN7R8-120ESQ Part Data Attributes:
|
PSMN7R8-120ESQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN7R8-120ESQ
NXP Semiconductors
PSMN7R8-120ES - N-channel 120 V 7.9 mΩ standard level MOSFET in I2PAK TO-262 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-262 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT226 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 70 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Surface Mount | NO |