-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN8R5-60YS - N-channel LFPAK 60 V, 8 mΩ standard level MOSFET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8573
|
Newark | Mosfet Transistor, N Channel, 76 A, 60 V, 5.6 Mohm, 10 V, 3 V Rohs Compliant: Yes |Nexperia PSMN8R5-60YS,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1286 |
|
$0.5080 / $1.2300 | Buy Now |
DISTI #
PSMN8R5-60YS,115
|
Avnet Americas | Trans MOSFET N-CH 60V 76A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: PSMN8R5-60YS,115) Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3812 / $0.3931 | Buy Now |
DISTI #
PSMN8R5-60YS.115
|
TME | Transistor: N-MOSFET, unipolar, 60V, 76A, Idm: 303A, 106W Min Qty: 1 | 1478 |
|
$0.7600 / $1.1300 | Buy Now |
DISTI #
PSMN8R5-60YS,115
|
Avnet Asia | Trans MOSFET N-CH 60V 76A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN8R5-60YS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3503 / $0.3918 | Buy Now |
DISTI #
PSMN8R5-60YS,115
|
Avnet Silica | Trans MOSFET N-CH 60V 76A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN8R5-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
PSMN8R5-60YS,115
|
EBV Elektronik | Trans MOSFET N-CH 60V 76A 5-Pin(4+Tab) LFPAK T/R (Alt: PSMN8R5-60YS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN8R5-60YS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN8R5-60YS,115
Nexperia
PSMN8R5-60YS - N-channel LFPAK 60 V, 8 mΩ standard level MOSFET@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 97 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 76 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 303 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |