-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PSMN8R7-80PS - N-channel 80 V 8.7 mΩ standard level MOSFET in TO-220@en-us TO-220 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9555
|
Newark | Mosfet, n Channel,80V,90A, to-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:80V, Continuous Drain Current Id:90A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Nexperia PSMN8R7-80PS,127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1727-5898-ND
|
DigiKey | MOSFET N-CH 80V 90A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3946 In Stock |
|
$0.9382 / $3.0100 | Buy Now |
DISTI #
PSMN8R7-80PS,127
|
Avnet Americas | Trans MOSFET N-CH 80V 90A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN8R7-80PS,127) RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6806 Partner Stock |
|
$0.8379 / $0.9975 | Buy Now |
DISTI #
PSMN8R7-80PS,127
|
Avnet Americas | Trans MOSFET N-CH 80V 90A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: PSMN8R7-80PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.8586 | Buy Now |
|
Future Electronics | PSMN Series 80 V 8.7 mOhm 90 A 170 W Through Hole N-Channel Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 52 Weeks Container: Tube | 3000Tube |
|
$0.9750 / $1.1500 | Buy Now |
DISTI #
69193972
|
Verical | Trans MOSFET N-CH 80V 90A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 6 Package Multiple: 1 Date Code: 2328 | Americas - 3450 |
|
$0.9281 / $1.1404 | Buy Now |
DISTI #
PSMN8R7-80PS.127
|
TME | Transistor: N-MOSFET, unipolar, 80V, 90A, Idm: 361A, 170W Min Qty: 1 | 56 |
|
$1.2800 / $1.9300 | Buy Now |
DISTI #
PSMN8R7-80PS,127
|
Avnet Silica | Trans MOSFET N-CH 80V 90A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN8R7-80PS,127) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PSMN8R7-80PS,127
|
EBV Elektronik | Trans MOSFET N-CH 80V 90A 3-Pin(3+Tab) TO-220AB Tube (Alt: PSMN8R7-80PS,127) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | EBV - 4800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN8R7-80PS,127
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN8R7-80PS,127
Nexperia
PSMN8R7-80PS - N-channel 80 V 8.7 mΩ standard level MOSFET in TO-220@en-us TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-220 | |
Package Description | SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0087 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 361 A | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |