Part Details for PSMNR56-25YLEX by Nexperia
Overview of PSMNR56-25YLEX by Nexperia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMNR56-25YLEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6924
|
Newark | Mosfet, N-Ch, 25V, 320A, Sot-1023 Rohs Compliant: Yes |Nexperia PSMNR56-25YLEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1010 |
|
$2.0400 / $3.8500 | Buy Now |
DISTI #
1727-PSMNR56-25YLEXTR-ND
|
DigiKey | PSMNR56-25YLE/SOT1023/4 LEADS Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2736 / $1.4099 | Buy Now |
DISTI #
PSMNR56-25YLEX
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 320 A, 0.63 Milliohms, LFPAK56E, 4 Pins, Surface Mount - Tape and Reel (Alt: PSMNR56-25YLEX) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2634 / $1.5080 | Buy Now |
DISTI #
771-PSMNR56-25YLEX
|
Mouser Electronics | MOSFET MOSFET-LOW VLT SOT1023/4 LEADS RoHS: Compliant | 689 |
|
$1.7700 / $3.5500 | Buy Now |
|
Future Electronics | MOSFET N-channel 25 V, 0.63 mOhm, ASFET for hotswap with enhanced SOA in LFPAK56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2800 / $1.3100 | Buy Now |
DISTI #
PSMNR56-25YLEX
|
TTI | MOSFET MOSFET-LOW VLT SOT1023/4 LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.2900 | Buy Now |
DISTI #
PSMNR56-25YLEX
|
Avnet Americas | Power MOSFET, N Channel, 25 V, 320 A, 0.63 Milliohms, LFPAK56E, 4 Pins, Surface Mount - Tape and Reel (Alt: PSMNR56-25YLEX) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2634 / $1.5080 | Buy Now |
DISTI #
PSMNR56-25YLEX
|
Avnet Asia | Power MOSFET, N Channel, 25 V, 320 A, 0.63 Milliohms, LFPAK56E, 4 Pins, Surface Mount (Alt: PSMNR56-25YLEX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1987 / $1.3407 | Buy Now |
DISTI #
4177120
|
element14 Asia-Pacific | MOSFET, N-CH, 25V, 320A, SOT-1023 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1010 |
|
$1.9990 / $3.9612 | Buy Now |
DISTI #
4177120RL
|
element14 Asia-Pacific | MOSFET, N-CH, 25V, 320A, SOT-1023 RoHS: Compliant Min Qty: 100 Container: Reel | 1010 |
|
$1.9990 / $2.9211 | Buy Now |
Part Details for PSMNR56-25YLEX
PSMNR56-25YLEX CAD Models
PSMNR56-25YLEX Part Data Attributes:
|
PSMNR56-25YLEX
Nexperia
Buy Now
|
Compare Parts:
PSMNR56-25YLEX
Nexperia
|
Samacsys Manufacturer | Nexperia |