|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rf Coax, Psmp, Jack, Pcb Mount, Connector Type:Psmp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Rohs Compliant: Yes |Amphenol Rf PSMP-MSSB-PCT35
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$15.9200
-
5
$15.0900
-
10
$14.2700
-
25
$13.3200
-
50
$13.2800
-
100
$12.6200
|
$12.6200 / $15.9200
|
Buy Now
|
|
|
Newark
|
Rf Coax, Psmp, Jack, Pcb Mount, Connector Type:Psmp Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:10Ghz Rohs Compliant: Yes |Amphenol Rf PSMP-MSSB-PCT35
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$10.8200
|
Buy Now
|
|
|
DigiKey
|
CONN PSMP JACK STR 50 OHM PCB
Min Qty:
1
Lead time:
12 Weeks
Container:
Tray
|
174 In Stock
|
-
1
$14.0600
-
10
$12.4640
-
25
$11.9848
-
40
$11.5053
-
100
$10.8661
-
300
$9.9073
-
500
$9.2681
-
1,000
$8.5011
|
$8.5011 / $14.0600
|
Buy Now
|
|
|
RS
|
PSMP PCB Jack, Male Contact, Through-Hole 3.5mm Legs, Smooth Bore, 50 Ohm | Amphenol RF PSMP-MSSB-PCT35
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Container:
Bulk
|
0
|
-
100
$10.3200
-
500
$9.5000
-
1,000
$8.2600
|
$8.2600 / $10.3200
|
RFQ
|
|
DISTI #
AMRPSMP-MSSB-PCT35
|
Heilind Electronics
|
PSMP ST PCB Jack, T/H Smooth Bore, 50 Ohm
|
Americas - 0 in Stock
|
-
100
$9.6350
-
200
$9.4844
-
850
$7.9375
|
$7.9375 / $9.6350
|
Buy Now
|
|
|
Onlinecomponents.com
|
RF Connector PSMP Straight PCB Jack Through-Hole Smooth Bore 50 Ohm
RoHS:
Compliant
|
67 Factory Stock
|
-
25
$12.1400
-
50
$9.1100
-
75
$8.5000
-
100
$8.3300
|
$8.3300 / $12.1400
|
Buy Now
|
|
|
TME
|
Connector: coaxial, socket, male, straight, 50Ω, THT, on PCBs, 10GHz
Min Qty:
1
|
0
|
-
1
$14.0400
-
10
$11.9000
-
100
$10.2100
-
300
$9.4300
-
500
$9.0600
-
1,000
$8.5600
|
$8.5600 / $14.0400
|
RFQ
|
|
DISTI #
AMRPSMP-MSSB-PCT35
|
Interstate Connecting Components
|
PSMP ST PCB Jack, T/H Smooth Bore, 50 Ohm
|
0
|
-
100
$9.6350
-
200
$9.4844
-
850
$7.9375
|
$7.9375 / $9.6350
|
Buy Now
|
|
|
Powell Electronics
|
PSMP Straight Jack PCB 50 Ohm
Min Qty:
100
|
44
|
-
100
$8.6800
-
250
$7.7300
-
500
$7.2500
|
$7.2500 / $8.6800
|
Buy Now
|
|
|
Master Electronics
|
RF Connector PSMP Straight PCB Jack Through-Hole Smooth Bore 50 Ohm
RoHS:
Compliant
|
67 Factory Stock
|
-
25
$12.1400
-
50
$9.1100
-
75
$8.5000
-
100
$8.3300
|
$8.3300 / $12.1400
|
Buy Now
|
|
|
TestEquity LLC
|
Amphenol RF PSMP-MSSB-PCT35 RF PSMP Connector, Straight, Jack, Smooth Bore, PCB Through Hole, 50 Ohm
|
0
|
|
$9.6700
|
Buy Now
|