Part Details for PSMQC040N10NS2-R2 by PanJit Semiconductor
Overview of PSMQC040N10NS2-R2 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMQC040N10NS2-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSMQC040N10NS2-R2
|
TTI | MOSFETs DFN 100V 122A N-CH RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.7140 | Buy Now |
DISTI #
PSMQC040N10NS2-R2
|
TME | Transistor: N-MOSFET, unipolar, 100V, 122A, Idm: 488A, 125W Min Qty: 1 | 0 |
|
$1.2600 / $2.0400 | RFQ |
Part Details for PSMQC040N10NS2-R2
PSMQC040N10NS2-R2 CAD Models
PSMQC040N10NS2-R2 Part Data Attributes
|
PSMQC040N10NS2-R2
PanJit Semiconductor
Buy Now
|
Compare Parts:
PSMQC040N10NS2-R2
PanJit Semiconductor
|
Samacsys Manufacturer | PANJIT |