Part Details for PSOT36C-LF-T7 by ProTek Devices
Overview of PSOT36C-LF-T7 by ProTek Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PSOT36C-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PSOT36C Series 1 Channel 76.8 Vcl 40 Vbr 60 pF Bidirectional TVS Array - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 237000Reel |
|
$0.1870 / $0.2000 | Buy Now |
|
Bristol Electronics | 93000 |
|
RFQ | ||
DISTI #
C1S611000005467
|
Chip1Stop | ESD Suppressor TVS 15KV 3-Pin SOT-23 T/R RoHS: Compliant | 3000 |
|
$0.1546 | Buy Now |
|
LCSC | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 467 |
|
$0.0744 / $0.1388 | Buy Now |
|
New Advantage Corporation | PSOT36C Series 1 Channel 76.8 Vcl 40 Vbr 60 pF Bidirectional TVS Array - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 189000 |
|
$0.2440 / $0.2614 | Buy Now |
Part Details for PSOT36C-LF-T7
PSOT36C-LF-T7 CAD Models
PSOT36C-LF-T7 Part Data Attributes
|
PSOT36C-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PSOT36C-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 2 Element, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Breakdown Voltage-Min | 40 V | |
Clamping Voltage-Max | 76.8 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |