There are no models available for this part yet.
Overview of PSPA-1000-12 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for PSPA-1000-12 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH7420
|
Newark | Power Supply, Ac-Dc, 12V, 80A, No. Of Outputs:1Outputs, Output Power Max:960W, Output Voltage - Output 1:12V, Output Current - Output 1:80A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Mean Well PSPA-1000-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$218.3400 / $242.6000 | Buy Now | |
DISTI #
1866-5022-ND
|
DigiKey | AC/DC CONVERTER 12V 960W Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$184.6340 / $208.0300 | Buy Now | |
DISTI #
PSPA-1000-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PSPA-1000-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$178.1000 / $201.4000 | Buy Now | |
DISTI #
709-PSPA-1000-12
|
Mouser Electronics | Switching Power Supplies 960W 12V 80A W/PFC a nd Parallel RoHS: Compliant | 3 |
|
$185.9900 / $205.2300 | Buy Now | |
DISTI #
71156025
|
RS | Parallel AC-DC Power Supply, 960W, 12V80A, 90-264V, PSPA-1000 Series | MEAN WELL PSPA-1000-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$187.0000 / $210.1100 | Buy Now | |
Future Electronics | PSPA-1000 Series 1 kW Single Output 12 V Encapsulated AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$201.4000 / $211.4700 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@80A - 960W RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$178.1000 / $201.4000 | Buy Now | ||
DISTI #
PSPA-1000-12
|
TME | Power supply: switching, for building in,modular, 960W, 12VDC Min Qty: 1 | 0 |
|
$178.3800 / $201.4000 | RFQ | |
DISTI #
000000000005665178
|
Sager | Switching Power Supplies 960W 12V 80A W/PFC a nd Parallel Min Qty: 1 | 0 |
|
$178.1000 / $201.4000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - 12V@80A - 960W RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$178.1000 / $201.4000 | Buy Now |
CAD Models for PSPA-1000-12 by Mean Well
Part Data Attributes for PSPA-1000-12 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
Module
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, CSA
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
92%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
80 A
|
Output Voltage-Max
|
14 V
|
Output Voltage-Min
|
11 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER LOAD; OVER VOLTAGE; OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
960 W
|
Trim/Adjustable Output
|
YES
|