Part Details for PSPMAA0518-3R3M-ANP by Prod Technology Co Ltd
Overview of PSPMAA0518-3R3M-ANP by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPMAA0518-3R3M-ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.3uH ��20% SMD Power Inductors ROHS | 2970 |
|
$0.0688 / $0.1011 | Buy Now |
|
LCSC | 3.3uH 20% SMD Power Inductors ROHS | 2970 |
|
$0.0667 / $0.0981 | Buy Now |