There are no models available for this part yet.
Overview of PSPMAA0603-4R7M-ANP by Prod Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN | |
HM2P40SZ5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable |
Price & Stock for PSPMAA0603-4R7M-ANP by Prod Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 5.5A 4.7uH 20% 10A SMD6.6x7.1mm Power Inductors ROHS | 93 |
|
$0.0496 / $0.0921 | Buy Now |