Part Details for PSPMAA0603H-470M-ANF by Prod Technology Co Ltd
Overview of PSPMAA0603H-470M-ANF by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPMAA0603H-470M-ANF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A 47uH 20% 2.5A SMD6.6x7.1mm Power Inductors ROHS | 588 |
|
$0.0760 / $0.1422 | Buy Now |