Part Details for PSPMAA0803H-4R7M-ANP by Prod Technology Co Ltd
Overview of PSPMAA0803H-4R7M-ANP by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPMAA0803H-4R7M-ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.5A 4.7uH 20% 11A SMD8.0x8.5mm Power Inductors ROHS | 495 |
|
$0.0979 / $0.1852 | Buy Now |