Part Details for PSPMAA0805-2R2M-ANP by Prod Technology Co Ltd
Overview of PSPMAA0805-2R2M-ANP by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPMAA0805-2R2M-ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12A 2.2uH 20% 20A SMD,8x8.5mm Power Inductors ROHS | 2795 |
|
$0.1464 / $0.2785 | Buy Now |