Part Details for PSPMAA1040H-R47M-ANP by Prod Technology Co Ltd
Overview of PSPMAA1040H-R47M-ANP by Prod Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN | |
HM2P40SZ5110N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable |
Price & Stock for PSPMAA1040H-R47M-ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20A 470nH 20% 35A SMD11x10mm Power Inductors ROHS | 77 |
|
$0.1037 / $0.2047 | Buy Now |