Part Details for PSPMAC0603H-220M-ANF by Prod Technology Co Ltd
Overview of PSPMAC0603H-220M-ANF by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPMAC0603H-220M-ANF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A 22uH 20% 3.5A SMD,6.6x7.1mm Power Inductors ROHS | 2190 |
|
$0.0667 / $0.1211 | Buy Now |
|
LCSC | 2A 22uH 20% 3.5A SMD6.6x7.1mm Power Inductors ROHS | 2190 |
|
$0.0647 / $0.1175 | Buy Now |