Part Details for PSPMAF0515-1R0M-CGF-AP by Prod Technology Co Ltd
Overview of PSPMAF0515-1R0M-CGF-AP by Prod Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPMAF0515-1R0M-CGF-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 7A 1uH ��20% 8.5A SMD,5.2x5.7mm Power Inductors ROHS | 7600 |
|
$0.0684 / $0.1016 | Buy Now |
|
LCSC | 7A 1uH 20% 8.5A SMD5.2x5.7mm Power Inductors ROHS | 7600 |
|
$0.0646 / $0.0986 | Buy Now |