Part Details for PSPT-500-1-YL by Brady Worldwide Inc
Overview of PSPT-500-1-YL by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSPT-500-1-YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H2498
|
Newark | Pspt-500-1-Yl/Roll Of 100 Each Rohs Compliant: Yes |Brady PSPT-500-1-YL Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BRAPSPT-500-1-YL
|
Heilind Electronics | 1.015Wx.851H,B342 POLYOLEFIN | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 In Stock |
|
$153.8500 / $160.1900 | Buy Now | |
DISTI #
BRAPSPT-500-1-YL
|
Interstate Connecting Components | 1.015Wx.851H,B342 POLYOLEFIN | 1 |
|
Buy Now | |
|
Master Electronics |
1 In Stock |
|
$153.8500 / $160.1900 | Buy Now |