Part Details for PSR-57N08A01-AQ by Mallory Sonalert Products Inc
Overview of PSR-57N08A01-AQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for PSR-57N08A01-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-1136-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 92DB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
297 In Stock |
|
$1.5522 / $2.8800 | Buy Now |
DISTI #
539-PSR-57N08A01-AQ
|
Mouser Electronics | Speakers & Transducers 93DD 600F SPEAKER 57X8.4 STK $ | 0 |
|
$1.5500 / $2.8500 | Order Now |
DISTI #
71189532
|
RS | SPEAKER, 8 OHM, .25 W, METAL, 600-4000 FREQ, 57 X 7 MM | Mallory Sonalert PSR-57N08A01-AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Future Electronics | PSR Series 8 Ohm 92dB 600Hz - 4kHz 0.5 W 57 x 7 mm Metal Frame Speaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$3.1900 | Buy Now |
|
Onlinecomponents.com | Speakers Ferrite 600±20%Hz 1W 92±3dBA 8±15%Ohm Round RoHS: Compliant |
250 In Stock 1845 Factory Stock |
|
$1.9500 / $3.1400 | Buy Now |
DISTI #
000000000005423486
|
Sager | Speakers & Transducers 93DD 600F SPEAKER 57X8.4 STK $ Min Qty: 1 | 0 |
|
$1.5100 / $2.8800 | Buy Now |
|
Master Electronics | Speakers Ferrite 600±20%Hz 1W 92±3dBA 8±15%Ohm Round RoHS: Compliant |
250 In Stock 1845 Factory Stock |
|
$1.9500 / $3.1400 | Buy Now |
Part Details for PSR-57N08A01-AQ
PSR-57N08A01-AQ CAD Models
PSR-57N08A01-AQ Part Data Attributes
|
PSR-57N08A01-AQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PSR-57N08A01-AQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |