Part Details for PSR-H30U-12-AC100 by IDEC Corporation
Overview of PSR-H30U-12-AC100 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for PSR-H30U-12-AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005170847
|
Sager | DIN Rail Power Supplies | 0 |
|
Buy Now |
Part Details for PSR-H30U-12-AC100
PSR-H30U-12-AC100 CAD Models
PSR-H30U-12-AC100 Part Data Attributes
|
PSR-H30U-12-AC100
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
PSR-H30U-12-AC100
IDEC Corporation
AC-DC Regulated Power Supply Module, 1 Output, 30W, 5.910 X 1.560 INCH, 4.330 INCH HEIGHT, COMPACT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IDEC CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |