There are no models available for this part yet.
Overview of PSR-H30U-24-AC100 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for PSR-H30U-24-AC100 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005170851
|
Sager | DIN Rail Power Supplies | 0 |
|
Buy Now |
CAD Models for PSR-H30U-24-AC100 by IDEC Corporation
Part Data Attributes for PSR-H30U-24-AC100 by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IDEC CORP
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
132 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Voltage-Max
|
26.4 V
|
Output Voltage-Min
|
21.6 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
YES
|