Part Details for PSR-S50-05-AC200 by IDEC Corporation
Overview of PSR-S50-05-AC200 by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR-S50-05-AC200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005170905
|
Sager | DIN Rail Power Supplies | 0 |
|
Buy Now |
Part Details for PSR-S50-05-AC200
PSR-S50-05-AC200 CAD Models
PSR-S50-05-AC200 Part Data Attributes
|
PSR-S50-05-AC200
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
PSR-S50-05-AC200
IDEC Corporation
AC-DC Regulated Power Supply Module, 1 Output, 50W, 5.460 X 1.760 INCH, 3.860 INCH HEIGHT, COMPACT PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IDEC CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 170 V | |
Input Voltage-Nom | 200 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |