There are no models available for this part yet.
Overview of PSR-S50-24-AC100V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3094IMSE#PBF | Analog Devices | -20V, 500mA Ultralow Noise/PSR | |
LT3093EMSE#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR | |
LT3093HDD#TRPBF | Analog Devices | -20V, 200mA Ultralow Noise/PSR |
Price & Stock for PSR-S50-24-AC100V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005170910
|
Sager | DIN Rail Power Supplies | 0 |
|
Buy Now |