Part Details for PSR12N08AK by Mallory Sonalert Products Inc
Overview of PSR12N08AK by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR12N08AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4783
|
Newark | Speaker 100Hz 90Db 12X3 Stk |Mallory PSR12N08AK RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.1400 | Buy Now |
DISTI #
458-1465-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 74DB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
116 In Stock |
|
$1.4834 / $2.7400 | Buy Now |
DISTI #
539-PSR12N08AK
|
Mouser Electronics | Speakers & Transducers SPEAKER 1000HZ 90DB 12X3 METAL STK RoHS: Compliant | 508 |
|
$1.5500 / $2.7300 | Buy Now |
DISTI #
71189536
|
RS | Speaker 1000Hz 90db 12X3mm Metal STK S, 0.5 W, PSR Series | Mallory Sonalert PSR12N08AK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1300 / $3.2800 | RFQ |
|
Future Electronics | PSR Series Ø12 mm 1 to 20 kHz 90 dB 8 Ω PET Core Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$3.0100 / $3.4800 | Buy Now |
|
Onlinecomponents.com | Speakers Neodymium Iron Boron 1000Hz 0.6W 90dBA 8Ohm Round RoHS: Compliant |
350 In Stock 392 Factory Stock |
|
$1.8600 / $2.9900 | Buy Now |
DISTI #
81016098
|
Verical | Speakers Neodymium Iron Boron 1000Hz 0.6W 90±3dBA 8Ohm Round RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2403 | Americas - 350 |
|
$2.4180 / $3.8870 | Buy Now |
DISTI #
000000000005423488
|
Sager | Speakers & Transducers SPEAKER 1000HZ 90DB 12X3 METAL STK Min Qty: 1 | 0 |
|
$1.4400 / $2.7400 | Buy Now |
|
Master Electronics | Speakers Neodymium Iron Boron 1000Hz 0.6W 90dBA 8Ohm Round RoHS: Compliant |
350 In Stock 392 Factory Stock |
|
$1.8600 / $2.9900 | Buy Now |