PSR152.5-7IP
Description: DC/DC CONVERTER 15V

Overview of PSR152.5-7IP by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PSR152.5-7IP by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSR152.5-7IP by Bel Power Solutions

PSR152.5-7IP
Bel Power Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
METAL, CASE A01, MODULE-6
Reach Compliance Code
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
80 V
Input Voltage-Min
19 V
Input Voltage-Nom
40 V
JESD-30 Code
R-MDMA-D6
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
15.09 V
Output Voltage-Min
14.91 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DMA
Package Equivalence Code
MODULE(UNSPEC)
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
DUAL
Total Power Output-Max
37.5 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. PSR152.5-7IP
    Bel Power Solutions
    DC/DC CONVERTER 15V
    VS

Related Parts for PSR152.5-7IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSR152.5-7IP by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSR152.5-7IP by Bel Power Solutions

Select Manufacturer
Which Manufacturer of PSR152.5-7IP would you like to use for your alert(s)?
  • Please alert me when PSR152.5-7IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSR152.5-7IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSR152.5-7IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSR152.5-7IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSR152.5-7IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSR152.5-7IP by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: