Part Details for PSR152.5-7IR by Melcher Inc
Overview of PSR152.5-7IR by Melcher Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PSR152.5-7IR
PSR152.5-7IR CAD Models
PSR152.5-7IR Part Data Attributes
|
PSR152.5-7IR
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
PSR152.5-7IR
Melcher Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Reach Compliance Code | unknown | |
Additional Feature | REMOTE ONOFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL; SEV | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 19 V | |
JESD-30 Code | R-XDIP-D | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.2 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | CURRENT; INPUT LOW VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | SOLDER LUG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |