Part Details for PSR152.5-9IR by Bel Fuse
Overview of PSR152.5-9IR by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR152.5-9IR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSR152.5-9IR
|
Avnet Americas | Module DC-DC 1-OUT 15V 2.5A 37.5W 6-Pin - Trays (Alt: PSR152.5-9IR) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for PSR152.5-9IR
PSR152.5-9IR CAD Models
PSR152.5-9IR Part Data Attributes
|
PSR152.5-9IR
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PSR152.5-9IR
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 37.5W, Hybrid, METAL, CASE A01, MODULE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | METAL, CASE A01, MODULE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-MDMA-D6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.2 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | DUAL | |
Total Power Output-Max | 37.5 W | |
Trim/Adjustable Output | YES |