Part Details for PSR152.5-9IRG by Bel Fuse
Overview of PSR152.5-9IRG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR152.5-9IRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSR152.5-9IRG
|
Avnet Americas | Module DC-DC 1-OUT 15V 2.5A 38W 6-Pin Through Hole - Bulk (Alt: PSR152.5-9IRG) RoHS: Compliant Min Qty: 30 Package Multiple: 5 Container: Bulk | 0 |
|
$220.7200 / $275.9000 | Buy Now |