Part Details for PSR1635-07 by Johnson Electric / Parlex Corporation
Overview of PSR1635-07 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR1635-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSR1635-07-ND
|
DigiKey | CABLE FFC 7COND 0.100" 500' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$369.4080 / $430.5100 | Buy Now |
DISTI #
906-PSR1635-07
|
Mouser Electronics | Flat Cables 2.54mm-07 500 FT Roll RoHS: Compliant | 0 |
|
$345.9700 / $369.4000 | Order Now |