Part Details for PSR1635-10 by Johnson Electric / Parlex Corporation
Overview of PSR1635-10 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR1635-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF10-10-ND
|
DigiKey | CABLE FFC 10COND 0.100" 10' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$13.5194 / $23.6000 | Buy Now |
DISTI #
AF10-5-ND
|
DigiKey | CABLE FLAT FLEX 10COND 0.100" 5' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$7.4843 / $13.0000 | Buy Now |
DISTI #
AF10-500-ND
|
DigiKey | CABLE FFC 10COND 0.100" 500' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
7 In Stock |
|
$436.5720 / $508.7900 | Buy Now |
DISTI #
AF10-25-ND
|
DigiKey | CABLE FFC 10COND 0.100" 25' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7171 / $50.7600 | Buy Now |
DISTI #
AF10-100-ND
|
DigiKey | CABLE FFC 10COND 0.100" 100' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.9080 / $152.3800 | Buy Now |
DISTI #
AF10-50-ND
|
DigiKey | CABLE FFC 10COND 0.100" 50' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1114 / $86.4100 | Buy Now |
DISTI #
AF10-250-ND
|
DigiKey | CABLE FFC 10COND 0.100" 250' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.3810 / $325.7300 | Buy Now |
DISTI #
906-PSR1635-10
|
Mouser Electronics | Flat Cables 2.54mm-10 500 FT Roll RoHS: Compliant | 7 |
|
$450.1800 / $508.7900 | Buy Now |
DISTI #
000000000005548902
|
Sager | Flat Cables 2.54mm-10 500 FT Roll Min Qty: 500 | 0 |
|
$0.9300 | Buy Now |