Part Details for PSR1635-19 by Johnson Electric / Parlex Corporation
Overview of PSR1635-19 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR1635-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSR1635-19-ND
|
DigiKey | CABLE FFC 19COND 0.100" Min Qty: 3 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$704.4733 | Buy Now |
DISTI #
906-PSR1635-19
|
Mouser Electronics | Flat Cables 2.54mm-19 500 FT Roll RoHS: Compliant | 0 |
|
$568.5900 / $610.8400 | Order Now |
DISTI #
000000000005548911
|
Sager | Flat Cables 2.54mm-19 500 FT Roll Min Qty: 500 | 0 |
|
$1.2900 | Buy Now |