Part Details for PSR1636-45 by Johnson Electric / Parlex Corporation
Overview of PSR1636-45 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR1636-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-1636-45-ND
|
DigiKey | CABLE FFC 45COND 0.050" 500' Min Qty: 1500 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.6522 | Buy Now |
DISTI #
906-PSR1636-45
|
Mouser Electronics | Flat Cables 1.27mm-45 500 FT Roll RoHS: Compliant | 0 |
|
$707.6700 / $821.7800 | Order Now |
DISTI #
000000000005548958
|
Sager | Flat Cables 1.27mm-45 500 FT Roll Min Qty: 500 | 500 |
|
$1.9800 | Buy Now |