Part Details for PSR3-600-11 (ALTERNATE: 1SFA896103R1100) by ABB Low Voltage Products and Systems
Overview of PSR3-600-11 (ALTERNATE: 1SFA896103R1100) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR3-600-11 (ALTERNATE: 1SFA896103R1100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70979947
|
RS | Softstarter for max 600V main voltage and 24V AC/DC control supply voltage | ABB PSR3-600-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$229.3500 / $286.6900 | Buy Now |