Part Details for PSR37-600-70 by ABB
Overview of PSR37-600-70 by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR37-600-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Softstarter PSR37-600-81, Compact, 600V / 240VAC, 34.0A, PSR Series | 6 |
|
$1,157.1600 | Buy Now |