There are no models available for this part yet.
Overview of PSR37N45SK by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSR37N45SK by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68Y4794
|
Newark | Speaker 480Hz 92Db 40.5X22 Stk Rohs Compliant: Yes |Mallory PSR37N45SK RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $6.1700 | Buy Now | |
DISTI #
458-1476-ND
|
DigiKey | SPEAKR 45OHM 200MW TOP PORT 79DB Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9208 | Buy Now | |
DISTI #
539-PSR37N45SK
|
Mouser Electronics | Speakers & Transducers SPEAKER 480HZ 92DB 37X22 PLASTIC RoHS: Compliant | 94 |
|
$4.0400 / $6.8800 | Buy Now | |
DISTI #
71189612
|
RS | Speakers, 480 Hz, 92 dBA, 37X22 mm, Plastic, 0.2 W, PSR Series | Mallory Sonalert PSR37N45SK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0900 / $7.3700 | RFQ | |
Future Electronics | PSR Series Ø37 mm 480 Hz to 10 kHz 92 dB 45 Ω PET Core Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$6.9100 / $7.2500 | Buy Now | ||
Onlinecomponents.com | Speakers Neodymium Iron Boron 480Hz 0.4W 92dBA 45Ohm Round RoHS: Compliant | 0 |
|
$4.2700 / $6.8800 | Buy Now | ||
DISTI #
000000000005423499
|
Sager | Speakers & Transducers SPEAKER 480HZ 92DB 37X22 PLASTIC Min Qty: 1 | 0 |
|
$4.0400 / $6.3100 | Buy Now |