Part Details for PSR5151N08AK by Mallory Sonalert Products Inc
Overview of PSR5151N08AK by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSR5151N08AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8586
|
Newark | Speaker, 3W, 500Hz-6Khz, Driver Type:Miniature, External Width - Metric:50.5Mm, Impedance:8Ohm, Power Rating Nom:3W, Sound Level Spl:102Db, External Width - Imperial:1.988", Frequency Response Min:500Hz, Frequency Response Max:6Khz Rohs Compliant: Yes |Mallory PSR5151N08AK Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $5.3600 | Buy Now |
DISTI #
458-1610-ND
|
DigiKey | SPEAKER 8OHM 3W TOP PORT 77DB Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
7 In Stock |
|
$3.7733 / $6.3700 | Buy Now |
DISTI #
539-PSR5151N08AK
|
Mouser Electronics | Speakers & Transducers SPEAKER 500HZ 101DB 50X18.7 METAL STK RoHS: Compliant | 0 |
|
$3.7700 / $6.3600 | Order Now |
|
Future Electronics | SPEAKER 500HZ 101DB 50X18.7 METAL STK $ RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$3.9800 / $4.2900 | Buy Now |
|
Onlinecomponents.com | 260 Factory Stock |
|
$3.9400 / $57.4800 | Buy Now | |
DISTI #
000000000006287284
|
Sager | Speakers & Transducers SPEAKER 500HZ 101DB 50X18.7 METAL STK Min Qty: 1 | 0 |
|
$3.8300 / $3.9900 | Buy Now |
|
Master Electronics | 260 Factory Stock |
|
$3.9400 / $57.4800 | Buy Now |
Part Details for PSR5151N08AK
PSR5151N08AK CAD Models
PSR5151N08AK Part Data Attributes:
|
PSR5151N08AK
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PSR5151N08AK
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |